+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

20926410601

RFID; Range: 4m; 30x5x26mm; Transponder: RFID; 860÷960MHz

Manufacturer: HARTING

Manufacturer part number:
20926410601
TME Symbol:
RFID-SL-89

Specification

Manufacturer
HARTING
Type of communications module
RFID
Range
4m
Dimensions
30x5x26mm
Kind of transponder
RFID
Frequency
860...960MHz
Gross weight1.99 g
Certificates
See other products in this category: RFID modules and readers HARTING,
*
20926410601
46 in TME stock
Net price for quantities from 1 pcs - 14.28 USDGross price for quantities from 1 pcs - 14.28 USD
Net price for quantities from 3 pcs - 12.97 USDGross price for quantities from 3 pcs - 12.97 USD
Net price for quantities from 10 pcs - 12.14 USDGross price for quantities from 10 pcs - 12.14 USD
Net price for quantities from 25 pcs - 11.20 USDGross price for quantities from 25 pcs - 11.20 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts