+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RAYSTAR OPTRONICS
Manufacturer | RAYSTAR OPTRONICS | |
Type of display | TFT | |
Kind of display | graphical | |
Screen size | 2" | |
Display resolution | 240x320 | |
Illumination | LED | |
Contrast | 800:1 | |
Window dimensions (H x W) | 30.6x40.8mm | |
Dimensions | 38.8x52.3x2.15mm | |
Colour | RGB | |
Connector pinout layout | 1x40 | |
Number of pins | 40 | |
Tape pitch | 0.5mm | |
Backlight colour | white | |
Kind of controller | ST7789VI | |
Touchpad | none |