+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RFJ02000B-AYW-DNG1

Display: TFT; 2"; 240x320; Illumin: LED; Dim: 38.8x52.3x3.8mm; RGB

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFJ02000B-AYW-DNG1
TME Symbol:
RFJ02000B-AYW-DNG1

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
2"
Display resolution
240x320
Illumination
LED
Window dimensions (H x W)
30.6x40.8mm
Dimensions
38.8x52.3x3.8mm
Colour
RGB
Connector pinout layout
1x10, 1x40
Number of pins
50
Tape pitch
0.35mm
Backlight colour
white
Kind of controller
ST7789VI
Touchpad
capacitive
Interface
  • MCU
  • SPI
Supply voltage
  • 1.65...3.6V DC
Gross weight1.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RFJ02000B-AYW-DNG1
0 in TME stock
Net price for quantities from 1000 pcs - 27.41 USDGross price for quantities from 1000 pcs - 27.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 000.
Multiplicity: 1.