+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RFJ240H-ALW-DNN

Display: TFT; 2.4"; 240x320; Illumin: LED; Dim: 42.72x60.26x2.25mm


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFJ240H-ALW-DNN
TME Symbol:
RFJ240H-ALW-DNN

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
2.4"
Display resolution
240x320
Illumination
LED
Contrast
500:1
Window dimensions (H x W)
37.72x49.96mm
Dimensions
42.72x60.26x2.25mm
Colour
RGB
Luminosity
400...500cd/m2
Connector pinout layout
1x39
Number of pins
39
Tape pitch
0.8mm
Backlight colour
white
Microcontroller
ILI9341V
Touchpad
none
Interface
  • 8bit MCU
  • 16bit MCU
  • 8080
Supply voltage
  • 1.65...3.3V DC
Gross weight9.87 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RFJ240H-ALW-DNN
2 in TME stock
Net price for quantities from 1 pcs - 11.36 USDGross price for quantities from 1 pcs - 11.36 USD
Net price for quantities from 3 pcs - 10.59 USDGross price for quantities from 3 pcs - 10.59 USD
Net price for quantities from 5 pcs - 10.19 USDGross price for quantities from 5 pcs - 10.19 USD
Net price for quantities from 10 pcs - 9.63 USDGross price for quantities from 10 pcs - 9.63 USD
Net price for quantities from 25 pcs - 9.30 USDGross price for quantities from 25 pcs - 9.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.