+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RAYSTAR OPTRONICS | |
Type of display | TFT | |
Kind of display | graphical | |
Screen size | 2.4" | |
Display resolution | 240x320 | |
Illumination | LED | |
Contrast | 500:1 | |
Window dimensions (H x W) | 36.72x48.96mm | |
Dimensions | 42.72x60.26x3.43mm | |
Colour | RGB | |
Interface | SPI | |
Luminosity | 250...350cd/m2 | |
Connector pinout layout | 1x20 | |
Number of pins | 20 | |
Tape pitch | 0.5mm | |
Backlight colour | white | |
Kind of controller | ST7789V | |
Touchpad | resistance |