+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RFK1010F-AAH-LNS

Display: TFT; 10.1"; 1280x800; Illumin: LED; Dim: 230.56x155.01x9mm

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFK1010F-AAH-LNS
TME Symbol:
RFK1010F-AAH-LNS

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
10.1"
Display resolution
1280x800
Illumination
LED
Contrast
800:1
Window dimensions (H x W)
216.96x135.6mm
Dimensions
230.56x155.01x9mm
Colour
RGB
Interface
LVDS
Luminosity
700...800cd/m2
Connector pinout layout
1x40
Number of pins
40
Tape pitch
0.5mm
Backlight colour
white
Touchpad
resistance
Part status
Obsolete
Supply voltage
  • 2.3...2.9V DC
Gross weight439.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RFK1010F-AAH-LNS
1 in TME stock
Net price for quantities from 1 pcs - 48.00 USDGross price for quantities from 1 pcs - 48.00 USD
Net price for quantities from 2 pcs - 40.81 USDGross price for quantities from 2 pcs - 40.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts