+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RFK1010K-AYW-LNG

Display: TFT; 10.1"; 1280x800; Illumin: LED; RGB; Interface: LVDS


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFK1010K-AYW-LNG
TME Symbol:
RFK1010K-AYW-LNG

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
10.1"
Display resolution
1280x800
Illumination
LED
Contrast
1000:1
Window dimensions (H x W)
216.96x135.6mm
Dimensions
257.96x168.6x5.93mm
Colour
RGB
Interface
LVDS
Luminosity
300cd/m2
Connector pinout layout
1x6
Number of pins
6
Backlight colour
white
Kind of controller
EK79202B1
Touchpad
capacitive
Supply voltage
  • 3...3.5V DC
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RFK1010K-AYW-LNG
0 in TME stock
Net price for quantities from 1 pcs - 106.78 USDGross price for quantities from 1 pcs - 106.78 USD
Net price for quantities from 3 pcs - 103.49 USDGross price for quantities from 3 pcs - 103.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.