+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RAYSTAR OPTRONICS
Manufacturer | RAYSTAR OPTRONICS | |
Type of display | TFT | |
Kind of display | graphical | |
Screen size | 10.1" | |
Display resolution | 1280x800 | |
Illumination | LED | |
Contrast | 1000:1 | |
Window dimensions (H x W) | 216.96x135.6mm | |
Dimensions | 230.56x155.01x6.4mm | |
Colour | RGB | |
Interface | LVDS | |
Luminosity | 1100cd/m2 | |
Number of pins | 40 | |
Backlight colour | white | |
Touchpad | none |