+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RFM08400A-AWW-LNN

Display: TFT; 8.4"; 1024x768; Illumin: LED; Dim: 199.5x149x11.5mm


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFM08400A-AWW-LNN
TME Symbol:
RFM08400A-AWW-LNN

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
8.4"
Display resolution
1024x768
Display features
anti-glare glass
Illumination
LED
Contrast
1000:1
Window dimensions (H x W)
170.8032x128.1024mm
Dimensions
199.5x149x11.5mm
Colour
RGB
Interface
LVDS
Luminosity
400...500cd/m2
Connector pinout layout
1x6, 1x20
Number of pins
26
Backlight colour
white
Kind of controller
ST5084AA, ST5821AH
Touchpad
none
Supply voltage
  • 3...3.6V DC
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RFM08400A-AWW-LNN
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 000.
Multiplicity: 1.
Product for special order