+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RFM23B-433D

Module: RF; FM transceiver; FSK; 433.92MHz; SPI; -121dBm; 13dBm; THT


Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
RFM23B-433D
TME Symbol:
RFM23-433-D

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of communications module
RF
Kind of module
FM transceiver
Kind of modulation
FSK
Frequency
433.92MHz
Interface
SPI
Receiver sensitivity
-121dBm
Transmitter output power
13dBm
Mounting
THT
Data transfer rate
256kbps
Supply voltage
  • 1.8...3.6V DC
Gross weight2.27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RF modules HOPE MICROELECTRONICS,
*
RFM23B-433D
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order
Packaging method by the manufacturer:Tray = 40 pcs