+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RFM23BP-433S2

Module: RF; FM transceiver; FSK; 433.92MHz; SPI; -120dBm; 3.3÷6VDC


Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
RFM23BP-433S2
TME Symbol:
RFM23BP-433-S2

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of communications module
RF
Kind of module
FM transceiver
Kind of modulation
FSK
Frequency
433.92MHz
Interface
SPI
Receiver sensitivity
-120dBm
Transmitter output power
30dBm
Mounting
SMD
Communications modules features
built-in amplifier
Data transfer rate
256kbps
Supply voltage
  • 3.3...6V DC
Gross weight1.712 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: RF modules HOPE MICROELECTRONICS,
*
RFM23BP-433S2
72 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.51 USDGross price for quantities from 1 pcs - 16.51 USD
Net price for quantities from 3 pcs - 15.51 USDGross price for quantities from 3 pcs - 15.51 USD
Net price for quantities from 10 pcs - 14.00 USDGross price for quantities from 10 pcs - 14.00 USD
Net price for quantities from 20 pcs - 12.00 USDGross price for quantities from 20 pcs - 12.00 USD
Net price for quantities from 40 pcs - 11.00 USDGross price for quantities from 40 pcs - 11.00 USD
Packaging method by the manufacturer:Tray = 20 pcsTray = 40 pcs