+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RFM42B-868D

Module: RF; FM transmitter; FSK; 868MHz; SPI; 1.8÷3.6VDC; 20dBm; THT


Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
RFM42B-868D
TME Symbol:
RFM42-868-D

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of communications module
RF
Kind of module
FM transmitter
Kind of modulation
FSK
Frequency
868MHz
Interface
SPI
Transmitter output power
20dBm
Mounting
THT
Data transfer rate
256kbps
Related items
HM-R868S, RFM31-868-D, RFM31-868-S1, RFM219S-868S1, RFM01/868D, RFM01/868S1, RFM01/868S2
Supply voltage
  • 1.8...3.6V DC
Gross weight1.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RF modules HOPE MICROELECTRONICS,
*
RFM42B-868D
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.67 USDGross price for quantities from 1 pcs - 4.67 USD
Net price for quantities from 5 pcs - 4.41 USDGross price for quantities from 5 pcs - 4.41 USD
Net price for quantities from 25 pcs - 3.96 USDGross price for quantities from 25 pcs - 3.96 USD
Net price for quantities from 40 pcs - 3.30 USDGross price for quantities from 40 pcs - 3.30 USD
Net price for quantities from 120 pcs - 2.86 USDGross price for quantities from 120 pcs - 2.86 USD