+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RFN10BM6SFHTL

Diode: rectifying; SMD; 600V; 10A; 50ns; DPAK; Ufmax: 1.55V


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
RFN10BM6SFHTL
TME Symbol:
RFN10BM6SFHTL

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
10A
Reverse recovery time
50ns
Semiconductor structure
single diode
Case
DPAK
Max. forward voltage
1.55V
Max. forward impulse current
100A
Kind of package
reel, tape
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes ROHM SEMICONDUCTOR,
*
RFN10BM6SFHTL
0 in TME stock
Net price for quantities from 2500 pcs - 0.52 USDGross price for quantities from 2500 pcs - 0.52 USD
Net price for quantities from 5000 pcs - 0.50 USDGross price for quantities from 5000 pcs - 0.50 USD
Net price for quantities from 7500 pcs - 0.49 USDGross price for quantities from 7500 pcs - 0.49 USD
Net price for quantities from 12500 pcs - 0.48 USDGross price for quantities from 12500 pcs - 0.48 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.