+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RFO400C-AYW-MNN

Display: TFT; 4"; 480x800; Illumin: LED; Dim: 57.14x96.85x2.15mm


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFO400C-AYW-MNN
TME Symbol:
RFO400C-AYW-MNN

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
4"
Display resolution
480x800
Illumination
LED
Contrast
900:1
Window dimensions (H x W)
52.84x87.4mm
Dimensions
57.14x96.85x2.15mm
Colour
RGB
Interface
MIPI
Luminosity
600cd/m2
Connector pinout layout
1x24
Number of pins
24
Tape pitch
0.3mm
Backlight colour
white
Kind of controller
ST7701S
Touchpad
none
Supply voltage
  • 2.8...3.3V DC
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RFO400C-AYW-MNN
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Product for special order