+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RICHCO
Manufacturer | RICHCO | |
Type of ferrite | two-piece | |
Ferrite application | for fast digital data transmision, for flat cable | |
Impedance at 25MHz | 45Ω | |
Impedance at 100MHz | 107Ω | |
A dimension | 38mm | |
B dimension | 6.35mm | |
C dimension | 10mm | |
D dimension | 26.6mm | |
E dimension | 0.8mm | |
Core material | ferromagnetic A5 | |
Design | fastening clamps |