+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RFP1-20-25-A5

Ferrite: two-piece; 105Ω; A: 38mm; B: 6.35mm; C: 25.4mm; D: 26.6mm

Manufacturer: RICHCO

Manufacturer part number:
RFP1-20-25-A5
TME Symbol:
RFP1-20-25-A5

Specification

Manufacturer
RICHCO
Type of ferrite
two-piece
Ferrite application
for fast digital data transmision, for flat cable
Impedance at 25MHz
105Ω
Impedance at 100MHz
175Ω
A dimension
38mm
B dimension
6.35mm
C dimension
25.4mm
D dimension
26.6mm
E dimension
0.8mm
Core material
ferromagnetic A5
Design
fastening clamps
Dimensions
Gross weight54.6 g
Certificates
See other products in this category: Ferrites for cables RICHCO,
*
RFP1-20-25-A5
0 in TME stock
Net price for quantities from 1 pcs - 6.54 USDGross price for quantities from 1 pcs - 6.54 USD
Net price for quantities from 5 pcs - 5.53 USDGross price for quantities from 5 pcs - 5.53 USD
Net price for quantities from 15 pcs - 4.77 USDGross price for quantities from 15 pcs - 4.77 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 15 pcs