+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RICHCO
Manufacturer | RICHCO | |
Type of ferrite | two-piece | |
Ferrite application | for fast digital data transmision, for flat cable | |
Impedance at 25MHz | 27Ω | |
Impedance at 100MHz | 69Ω | |
A dimension | 16.5mm | |
B dimension | 2mm | |
C dimension | 10.25mm | |
D dimension | 12.5mm | |
E dimension | 0.6mm | |
Core material | ferromagnetic A5 |