+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RFP2-34-5-A5

Ferrite: two-piece; 15Ω; A: 49.6mm; B: 3.25mm; C: 5mm; D: 44mm

Manufacturer: RICHCO

Manufacturer part number:
RFP2-34-5-A5
TME Symbol:
RFP2-34-5-A5

Specification

Manufacturer
RICHCO
Type of ferrite
two-piece
Ferrite application
for fast digital data transmision, for flat cable
Impedance at 25MHz
15Ω
Impedance at 100MHz
50Ω
A dimension
49.6mm
B dimension
3.25mm
C dimension
5mm
D dimension
44mm
E dimension
0.55mm
Core material
ferromagnetic A5
Dimensions
Gross weight6.075 g
Certificates
See other products in this category: Ferrites for cables RICHCO,
*
RFP2-34-5-A5
0 in TME stock
Net price for quantities from 162 pcs - 1.47 USDGross price for quantities from 162 pcs - 1.47 USD
No. of pieces (Multiplicity: 162)