+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RICHCO
Manufacturer | RICHCO | |
Type of ferrite | two-piece | |
Ferrite application | for fast digital data transmision, for flat cable | |
Impedance at 25MHz | 77Ω | |
Impedance at 100MHz | 172Ω | |
A dimension | 63.5mm | |
B dimension | 12.7mm | |
C dimension | 28.5mm | |
D dimension | 52mm | |
E dimension | 1.6mm | |
Core material | ferromagnetic A5 | |
Design | fastening clamps | |
Mounting | self-adhesive |