+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RFS1-14-15-A5

Core: ferrite; for flat cable; 27Ω; A: 23.8mm; B: 3.2mm; C: 15mm

Manufacturer: RICHCO

Manufacturer part number:
RFS1-14-15-A5
TME Symbol:
RFS1-14-15-A5

Specification

Manufacturer
RICHCO
Type of core
ferrite
Ferrite application
for flat cable
Impedance at 25MHz
27Ω
Impedance at 100MHz
77Ω
A dimension
23.8mm
B dimension
3.2mm
C dimension
15mm
D dimension
18.7mm
E dimension
1.1mm
Core material
ferromagnetic A5
Dimensions
Gross weight3.98 g
Certificates
See other products in this category: Ferrites for cables RICHCO,
*
RFS1-14-15-A5
78 in TME stock
Net price for quantities from 1 pcs - 1.35 USDGross price for quantities from 1 pcs - 1.35 USD
Net price for quantities from 5 pcs - 0.90 USDGross price for quantities from 5 pcs - 0.90 USD
Net price for quantities from 30 pcs - 0.79 USDGross price for quantities from 30 pcs - 0.79 USD
Net price for quantities from 120 pcs - 0.73 USDGross price for quantities from 120 pcs - 0.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.