+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RICHCO
Manufacturer | RICHCO | |
Type of core | ferrite | |
Ferrite application | for flat cable | |
Impedance at 25MHz | 14Ω | |
Impedance at 100MHz | 41Ω | |
A dimension | 23.3mm | |
B dimension | 2.5mm | |
C dimension | 7mm | |
D dimension | 20mm | |
E dimension | 0.9mm | |
Core material | ferromagnetic A5 |