+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RFS1-20-25-A5

Core: ferrite; for flat cable; 100Ω; A: 38.53mm; B: 12.06mm

Manufacturer: RICHCO

Manufacturer part number:
RFS1-20-25-A5
TME Symbol:
RFS1-20-25-A5

Specification

Manufacturer
RICHCO
Type of core
ferrite
Ferrite application
for flat cable
Impedance at 25MHz
100Ω
Impedance at 100MHz
180Ω
A dimension
38.53mm
B dimension
12.06mm
C dimension
25.4mm
D dimension
26.77mm
E dimension
1.9mm
Core material
ferromagnetic A5
Dimensions
Gross weight48.82 g
Certificates
See other products in this category: Ferrites for cables RICHCO,
*
RFS1-20-25-A5
0 in TME stock
Net price for quantities from 30 pcs - 3.56 USDGross price for quantities from 30 pcs - 3.56 USD
No. of pieces (Multiplicity: 30)