+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RFS2-11-10-A5

Core: ferrite; for flat cable; 45Ω; A: 18mm; B: 5mm; C: 8mm; D: 14mm


Manufacturer: RICHCO

Manufacturer part number:
RFS2-11-10-A5
TME Symbol:
RFS2-11-10-A5

Specification

Manufacturer
RICHCO
Type of core
ferrite
Ferrite application
for flat cable
Impedance at 25MHz
45Ω
Impedance at 100MHz
164Ω
A dimension
18mm
B dimension
5mm
C dimension
8mm
D dimension
14mm
E dimension
1mm
Core material
ferromagnetic A5
Dimensions
Gross weight2.68 g
Certificates
See other products in this category: Ferrites for cables RICHCO,
*
RFS2-11-10-A5
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 0.75 USDGross price for quantities from 5 pcs - 0.75 USD
Net price for quantities from 25 pcs - 0.61 USDGross price for quantities from 25 pcs - 0.61 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 252 pcs - 0.46 USDGross price for quantities from 252 pcs - 0.46 USD
Packaging method by the manufacturer:Cardboard = 252 pcs