+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RFS2-14-7-A5

Core: ferrite; for flat cable; 21Ω; A: 23.8mm; B: 6.3mm; C: 7mm


Manufacturer: RICHCO

Manufacturer part number:
RFS2-14-7-A5
TME Symbol:
RFS2-14-7-A5

Specification

Manufacturer
RICHCO
Type of core
ferrite
Ferrite application
for flat cable
Impedance at 25MHz
21Ω
Impedance at 100MHz
47Ω
A dimension
23.8mm
B dimension
6.3mm
C dimension
7mm
D dimension
18.7mm
E dimension
1.1mm
Core material
ferromagnetic A5
Dimensions
Gross weight3.9 g
Certificates
See other products in this category: Ferrites for cables RICHCO,
*
RFS2-14-7-A5
311 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.35 USDGross price for quantities from 1 pcs - 1.35 USD
Net price for quantities from 5 pcs - 1.01 USDGross price for quantities from 5 pcs - 1.01 USD
Net price for quantities from 25 pcs - 0.89 USDGross price for quantities from 25 pcs - 0.89 USD
Net price for quantities from 100 pcs - 0.83 USDGross price for quantities from 100 pcs - 0.83 USD
Net price for quantities from 240 pcs - 0.79 USDGross price for quantities from 240 pcs - 0.79 USD
Packaging method by the manufacturer:
Blister = 240 pcs