+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RFS2-15-12-A5

Core: ferrite; for flat cable; 35Ω; A: 24.5mm; B: 5mm; C: 12mm; D: 20mm

Manufacturer: RICHCO

Manufacturer part number:
RFS2-15-12-A5
TME Symbol:
RFS2-15-12-A5

Specification

Manufacturer
RICHCO
Type of core
ferrite
Ferrite application
for flat cable
Impedance at 25MHz
35Ω
Impedance at 100MHz
70Ω
A dimension
24.5mm
B dimension
5mm
C dimension
12mm
D dimension
20mm
E dimension
0.5mm
Core material
ferromagnetic A5
Dimensions
Gross weight5.2 g
Certificates
See other products in this category: Ferrites for cables RICHCO,
*
RFS2-15-12-A5
0 in TME stock
Net price for quantities from 144 pcs - 0.93 USDGross price for quantities from 144 pcs - 0.93 USD
No. of pieces (Multiplicity: 144)
Packaging method by the manufacturerTray = 144 pcs