+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RFS2-21-8-A5

Core: ferrite; for flat cable; 21Ω; A: 33.5mm; B: 6.5mm; C: 8mm


Manufacturer: RICHCO

Manufacturer part number:
RFS2-21-8-A5
TME Symbol:
RFS2-21-8-A5

Specification

Manufacturer
RICHCO
Type of core
ferrite
Ferrite application
for flat cable
Impedance at 25MHz
21Ω
Impedance at 100MHz
53Ω
A dimension
33.5mm
B dimension
6.5mm
C dimension
8mm
D dimension
27mm
E dimension
1.3mm
Core material
ferromagnetic A5
Dimensions
Gross weight6.6 g
Certificates
See other products in this category: Ferrites for cables RICHCO,
*
RFS2-21-8-A5
672 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.16 USDGross price for quantities from 1 pcs - 1.16 USD
Net price for quantities from 5 pcs - 0.96 USDGross price for quantities from 5 pcs - 0.96 USD
Net price for quantities from 25 pcs - 0.90 USDGross price for quantities from 25 pcs - 0.90 USD
Net price for quantities from 50 pcs - 0.83 USDGross price for quantities from 50 pcs - 0.83 USD
Net price for quantities from 136 pcs - 0.78 USDGross price for quantities from 136 pcs - 0.78 USD
Net price for quantities from 272 pcs - 0.75 USDGross price for quantities from 272 pcs - 0.75 USD
Packaging method by the manufacturer:
Tray = 136 pcs