+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RFS2-22-9-A5

Core: ferrite; for flat cable; 29Ω; A: 31mm; B: 5mm; C: 9mm; D: 27mm


Manufacturer: RICHCO

Manufacturer part number:
RFS2-22-9-A5
TME Symbol:
RFS2-22-9-A5

Specification

Manufacturer
RICHCO
Type of core
ferrite
Ferrite application
for flat cable
Impedance at 25MHz
29Ω
Impedance at 100MHz
88Ω
A dimension
31mm
B dimension
5mm
C dimension
9mm
D dimension
27mm
E dimension
1mm
Core material
ferromagnetic A5
Dimensions
Gross weight5.047 g
Certificates
See other products in this category: Ferrites for cables RICHCO,
*
RFS2-22-9-A5
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 0.91 USD
Net price for quantities from 5 pcs - 0.60 USDGross price for quantities from 5 pcs - 0.60 USD
Net price for quantities from 25 pcs - 0.51 USDGross price for quantities from 25 pcs - 0.51 USD
Net price for quantities from 48 pcs - 0.47 USDGross price for quantities from 48 pcs - 0.47 USD