+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RICHCO
Manufacturer | RICHCO | |
Type of core | ferrite | |
Ferrite application | for flat cable | |
Impedance at 25MHz | 92Ω | |
Impedance at 100MHz | 192Ω | |
A dimension | 36mm | |
B dimension | 7.5mm | |
C dimension | 36mm | |
D dimension | 31mm | |
E dimension | 1mm | |
Core material | ferromagnetic A5 |