+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RFS2-27-8-A5

Core: ferrite; for flat cable; 23Ω; A: 40mm; B: 6.5mm; C: 8mm; D: 35mm

Manufacturer: RICHCO

Manufacturer part number:
RFS2-27-8-A5
TME Symbol:
RFS2-27-8-A5

Specification

Manufacturer
RICHCO
Type of core
ferrite
Ferrite application
for flat cable
Impedance at 25MHz
23Ω
Impedance at 100MHz
58Ω
A dimension
40mm
B dimension
6.5mm
C dimension
8mm
D dimension
35mm
E dimension
1.3mm
Core material
ferromagnetic A5
Dimensions
Gross weight7.4 g
Certificates
See other products in this category: Ferrites for cables RICHCO,
*
RFS2-27-8-A5
0 in TME stock
Net price for quantities from 96 pcs - 0.68 USDGross price for quantities from 96 pcs - 0.68 USD
No. of pieces (Multiplicity: 96)