+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RFS2-9-12-A5

Core: ferrite; for flat cable; 41Ω; A: 16mm; B: 5mm; C: 12mm; D: 11.5mm

Manufacturer: RICHCO

Manufacturer part number:
RFS2-9-12-A5
TME Symbol:
RFS2-9-12-A5

Specification

Manufacturer
RICHCO
Type of core
ferrite
Ferrite application
for flat cable
Impedance at 25MHz
41Ω
Impedance at 100MHz
73Ω
A dimension
16mm
B dimension
5mm
C dimension
12mm
D dimension
11.5mm
E dimension
0.5mm
Core material
ferromagnetic A5
Dimensions
Gross weight3.79 g
Certificates
See other products in this category: Ferrites for cables RICHCO,
*
RFS2-9-12-A5
0 in TME stock
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 5 pcs - 0.61 USDGross price for quantities from 5 pcs - 0.61 USD
Net price for quantities from 25 pcs - 0.54 USDGross price for quantities from 25 pcs - 0.54 USD
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.51 USD
Net price for quantities from 160 pcs - 0.49 USDGross price for quantities from 160 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)