+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RFS3-4-9-A5

Core: ferrite; for flat cable; 32Ω; A: 7.5mm; B: 5.3mm; C: 9mm; D: 5mm


Manufacturer: RICHCO

Manufacturer part number:
RFS3-4-9-A5
TME Symbol:
RFS3-4-9-A5

Specification

Manufacturer
RICHCO
Type of core
ferrite
Ferrite application
for flat cable
Impedance at 25MHz
32Ω
Impedance at 100MHz
59Ω
A dimension
7.5mm
B dimension
5.3mm
C dimension
9mm
D dimension
5mm
E dimension
2.8mm
Core material
ferromagnetic A5
Dimensions
Gross weight1.208 g
Certificates
See other products in this category: Ferrites for cables RICHCO,
*
RFS3-4-9-A5
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD