+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RFS390C-AIW-DNS

Display: TFT; 3.9"; 480x128; Illumin: LED; Dim: 105.5x37x4.58mm; RGB


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFS390C-AIW-DNS
TME Symbol:
RFS390C-AIW-DNS

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
3.9"
Display resolution
480x128
Illumination
LED
Contrast
500:1
Window dimensions (H x W)
97.04x27.34mm
Dimensions
105.5x37x4.58mm
Colour
RGB
Interface
24bit RGB
Luminosity
350cd/m2
Connector pinout layout
1x40
Number of pins
40
Tape pitch
0.3mm
Backlight colour
white
Kind of controller
HX8278-A
Touchpad
resistance
Version
BAR
Supply voltage
  • 3...3.6V DC
Gross weight36.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RFS390C-AIW-DNS
8 in TME stock
Net price for quantities from 1 pcs - 28.00 USDGross price for quantities from 1 pcs - 28.00 USD
Net price for quantities from 3 pcs - 22.41 USDGross price for quantities from 3 pcs - 22.41 USD
Net price for quantities from 12 pcs - 20.41 USDGross price for quantities from 12 pcs - 20.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 6 pcs