+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RFS390E-AWW-DNS

Display: TFT; 3.9"; Backlight colour: white; BAR


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFS390E-AWW-DNS
TME Symbol:
RFS390E-AWW-DNS

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
3.9"
Backlight colour
white
Version
BAR
Gross weight40 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RFS390E-AWW-DNS
0 in TME stock
Net price for quantities from 1 pcs - 27.15 USDGross price for quantities from 1 pcs - 27.15 USD
Net price for quantities from 3 pcs - 25.33 USDGross price for quantities from 3 pcs - 25.33 USD
Net price for quantities from 5 pcs - 24.32 USDGross price for quantities from 5 pcs - 24.32 USD
Net price for quantities from 10 pcs - 23.49 USDGross price for quantities from 10 pcs - 23.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.