+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RFS4-21-16-A5

Core: ferrite; for flat cable; 76Ω; A: 32mm; B: 11.8mm; C: 16mm

Manufacturer: RICHCO

Manufacturer part number:
RFS4-21-16-A5
TME Symbol:
RFS4-21-16-A5

Specification

Manufacturer
RICHCO
Type of core
ferrite
Ferrite application
for flat cable
Impedance at 25MHz
76Ω
Impedance at 100MHz
188Ω
A dimension
32mm
B dimension
11.8mm
C dimension
16mm
D dimension
27mm
E dimension
1mm
Core material
ferromagnetic A5
Dimensions
Gross weight23.5 g
Certificates
See other products in this category: Ferrites for cables RICHCO,
*
RFS4-21-16-A5
0 in TME stock
Net price for quantities from 80 pcs - 1.81 USDGross price for quantities from 80 pcs - 1.81 USD
No. of pieces (Multiplicity: 80)