+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RFS52VA-1ZH-DHN

Display: TFT; 5.2"; 480x128; Illumin: LED; Dim: 180x75.8x22mm; RGB


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFS52VA-1ZH-DHN
TME Symbol:
RFS52VA-1ZH-DHN

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
5.2"
Display resolution
480x128
Illumination
LED
Contrast
500:1
Window dimensions (H x W)
127.152x33.9072mm
Dimensions
180x75.8x22mm
Colour
RGB
Interface
HDMI
Luminosity
850cd/m2
Connector pinout layout
2x40
Number of pins
80
Backlight colour
white
Kind of controller
TFP401
Touchpad
none
Version
BAR
Application - series/manufacturer
Raspberry Pi
Supply voltage
  • 5V DC
Gross weight103.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RFS52VA-1ZH-DHN
11 in TME stock
Net price for quantities from 1 pcs - 48.00 USDGross price for quantities from 1 pcs - 48.00 USD
Net price for quantities from 3 pcs - 45.60 USDGross price for quantities from 3 pcs - 45.60 USD
Net price for quantities from 10 pcs - 44.00 USDGross price for quantities from 10 pcs - 44.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change