+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

650201279G

Module: RF; FM transceiver; FSK; 868MHz; -100dBm; 3.3÷5.5VDC; 10mW


Manufacturer: AUREL

Manufacturer part number:
650201279G
TME Symbol:
RFT-868-5V-SER

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
FM transceiver
Kind of modulation
FSK
Frequency
868MHz
Receiver sensitivity
-100dBm
TX/RX supply current
33/10mA
Transmitter power
10mW
Number of channels
1
Supply voltage
  • 3.3...5.5V DC
Communications modules features
  • master
  • serialized
Gross weight2.33 g
Certificates

WATCH VIDEO

See other products in this category: RF modules AUREL,
*
650201279G
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 30.86 USDGross price for quantities from 1 pcs - 30.86 USD
Net price for quantities from 3 pcs - 29.53 USDGross price for quantities from 3 pcs - 29.53 USD
Net price for quantities from 10 pcs - 26.88 USDGross price for quantities from 10 pcs - 26.88 USD
Net price for quantities from 25 pcs - 22.34 USDGross price for quantities from 25 pcs - 22.34 USD