+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RFUH20TJ6SGC9

Diode: rectifying; THT; 600V; 20A; Ifsm: 120A; TO220FP-2; tube; 80ns

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
RFUH20TJ6SGC9
TME Symbol:
RFUH20TJ6SGC9

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
20A
Semiconductor structure
single diode
Max. forward impulse current
120A
Case
TO220FP-2
Kind of package
tube
Max. forward voltage
2.8V
Reverse recovery time
80ns
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: THT universal diodes ROHM SEMICONDUCTOR,
*
RFUH20TJ6SGC9
0 in TME stock
Net price for quantities from 1 pcs - 2.77 USDGross price for quantities from 1 pcs - 2.77 USD
Net price for quantities from 10 pcs - 1.59 USDGross price for quantities from 10 pcs - 1.59 USD
Net price for quantities from 25 pcs - 1.43 USDGross price for quantities from 25 pcs - 1.43 USD
Net price for quantities from 50 pcs - 1.32 USDGross price for quantities from 50 pcs - 1.32 USD
Net price for quantities from 100 pcs - 1.23 USDGross price for quantities from 100 pcs - 1.23 USD
Net price for quantities from 500 pcs - 1.02 USDGross price for quantities from 500 pcs - 1.02 USD
Net price for quantities from 1000 pcs - 0.95 USDGross price for quantities from 1000 pcs - 0.95 USD
Net price for quantities from 2000 pcs - 0.87 USDGross price for quantities from 2000 pcs - 0.87 USD
Net price for quantities from 5000 pcs - 0.79 USDGross price for quantities from 5000 pcs - 0.79 USD
No. of pieces (Multiplicity: 1)