+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ROHM SEMICONDUCTOR
Manufacturer | ROHM SEMICONDUCTOR | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 0.6kV | |
Load current | 8A | |
Semiconductor structure | single diode | |
Max. forward impulse current | 60A | |
Case | TO220AC | |
Kind of package | tube | |
Max. forward voltage | 3V | |
Reverse recovery time | 40ns |