+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | coaxial | |
Kind of cable | RG-H11A/U | |
Cable structure | 1x7mm | |
Wave impedance | 75Ω | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 1 | |
Shield structure | braid made of copper wires, shielded | |
Wire insulation material | PE | |
Insulation colour | black | |
Operating temperature | -35...80°C | |
Core diameter | 7mm | |
Cable external diameter | 10.3mm | |
CPR standard | no classification | |
Kind of material | halogen free |