+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40192

Wire: coaxial; RG-H59B/U; 1x1mm; wire; CCS; PE; black; Øcable: 6.4mm


Manufacturer: HELU

Manufacturer part number:
40192
TME Symbol:
RG-H59B/U

Specification

Manufacturer
HELU
Type of wire
coaxial
Kind of cable
RG-H59B/U
Cable structure
1x1mm
Wave impedance
75Ω
Core structure
wire
Kind of core
CCS
Number of cores
1
Shield structure
braid made of copper wires, shielded
Wire insulation material
PE
Insulation colour
black
Operating temperature
-35...80°C
Core diameter
1mm
Cable external diameter
6.4mm
CPR standard
no classification
Kind of material
halogen free
Cable application
  • data transmission
  • telecommunication
Gross weight60 g
Certificates
EAN code4060892306136

WATCH VIDEO

See other products in this category: Coaxial Cables HELU,
*
40192
4 in TME stock
Net price for quantities from 1 m - 1.38 USDGross price for quantities from 1 m - 1.38 USD
Net price for quantities from 10 m - 1.26 USDGross price for quantities from 10 m - 1.26 USD
Net price for quantities from 25 m - 1.08 USDGross price for quantities from 25 m - 1.08 USD
Net price for quantities from 50 m - 0.96 USDGross price for quantities from 50 m - 0.96 USD
Net price for quantities from 100 m - 0.84 USDGross price for quantities from 100 m - 0.84 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts