+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RG128128B1-TIW-X

Display: LCD; graphical; 128x128; FSTN Negative; 65.5x70x14mm; LED

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RG128128B1-TIW-X
TME Symbol:
RG128128B1-TIW-X

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
graphical
Display resolution
128x128
Display technology
FSTN Negative
Dimensions
65.5x70x14mm
Window dimensions (H x W)
50x49mm
Illumination
LED
Backlight colour
white
Kind of controller
RA6963
Number of pins
20
Tape pitch
1mm
Supply voltage
  • 3...5.5V DC
Gross weight80.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD graphic displays RAYSTAR OPTRONICS,
*
RG128128B1-TIW-X
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order