+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RG12864A-GHC-V

Display: LCD; graphical; 128x64; STN Positive; grey; 93x70x13.6mm

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RG12864A-GHC-V
TME Symbol:
RG12864A-GHC-V

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
graphical
Display resolution
128x64
Display technology
STN Positive
Backgr. colour
grey
Dimensions
93x70x13.6mm
Window dimensions (H x W)
72x40mm
Illumination
LED
Backlight colour
RGB
Kind of controller
NT7107 + NT7108 / NT7107T2 + NT7108T2
Number of pins
20
Connector pinout layout
1x20
Contacts pitch
2.54mm
Touchpad
none
Supply voltage
  • 4.5...5.5V DC
Gross weight76.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD graphic displays RAYSTAR OPTRONICS,
*
RG12864A-GHC-V
4 in TME stock
Net price for quantities from 1 pcs - 21.00 USDGross price for quantities from 1 pcs - 21.00 USD
Net price for quantities from 3 pcs - 19.00 USDGross price for quantities from 3 pcs - 19.00 USD
Net price for quantities from 12 pcs - 17.90 USDGross price for quantities from 12 pcs - 17.90 USD
Net price for quantities from 24 pcs - 17.00 USDGross price for quantities from 24 pcs - 17.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 6 pcsCardboard = 24 pcs