+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RG12864B1-BIW-V

Display: LCD; graphical; 128x64; STN Negative; blue; 75x52.7x8.9mm

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RG12864B1-BIW-V
TME Symbol:
RG12864B1-BIW-V

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
graphical
Display resolution
128x64
Display technology
STN Negative
Backgr. colour
blue
Dimensions
75x52.7x8.9mm
Window dimensions (H x W)
58.8x31.4mm
Illumination
LED
Backlight colour
white
Kind of controller
NT7107 + NT7108 / NT7107T2 + NT7108T2
Number of pins
20
Connector pinout layout
1x20
Contacts pitch
2.54mm
Touchpad
none
Supply voltage
  • 3...3.6V DC
Gross weight35.27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD graphic displays RAYSTAR OPTRONICS,
*
RG12864B1-BIW-V
33 in TME stock
Net price for quantities from 1 pcs - 17.50 USDGross price for quantities from 1 pcs - 17.50 USD
Net price for quantities from 3 pcs - 14.41 USDGross price for quantities from 3 pcs - 14.41 USD
Net price for quantities from 9 pcs - 12.70 USDGross price for quantities from 9 pcs - 12.70 USD
Net price for quantities from 18 pcs - 11.90 USDGross price for quantities from 18 pcs - 11.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 9 pcsTray = 54 pcs