+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RG160128A-BIW-V

Display: LCD; graphical; 160x128; STN Negative; blue; LED; PIN: 20

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RG160128A-BIW-V
TME Symbol:
RG160128A-BIW-V

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
graphical
Display resolution
160x128
Display technology
STN Negative
Backgr. colour
blue
Dimensions
129x102x16.5mm
Window dimensions (H x W)
101x82mm
Illumination
LED
Backlight colour
white
Kind of controller
RA6963
Number of pins
20
Connector pinout layout
2x10
Contacts pitch
2.54mm
Touchpad
none
Supply voltage
  • 3...5.5V DC
Gross weight169.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD graphic displays RAYSTAR OPTRONICS,
*
RG160128A-BIW-V
29 in TME stock
Net price for quantities from 1 pcs - 69.00 USDGross price for quantities from 1 pcs - 69.00 USD
Net price for quantities from 3 pcs - 61.11 USDGross price for quantities from 3 pcs - 61.11 USD
Net price for quantities from 9 pcs - 56.81 USDGross price for quantities from 9 pcs - 56.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 3 pcsCardboard = 12 pcs