+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40009

Wire: coaxial; RG180B/U; 1x7mm; stranded; CCS; FEP; brown or white


Manufacturer: HELU

Manufacturer part number:
40009
TME Symbol:
RG180B/U

Specification

Manufacturer
HELU
Type of wire
coaxial
Kind of cable
RG180B/U
Cable structure
1x7mm
Wave impedance
95Ω
Core structure
stranded
Kind of core
CCS, silver plated
Number of cores
1
Shield structure
shielded, silver plated copper braid
Wire insulation material
FEP
Insulation colour
brown or white
Operating temperature
-55...200°C
Core diameter
7mm
Cable external diameter
3.7mm
CPR standard
no classification
Cable application
  • data transmission
  • telecommunication
Gross weight32.058 g
Certificates
EAN code4060892305627

WATCH VIDEO

See other products in this category: Coaxial Cables HELU,
*
40009
0 in TME stock
Net price for quantities from 1 m - 22.79 USDGross price for quantities from 1 m - 22.79 USD
Net price for quantities from 10 m - 20.81 USDGross price for quantities from 10 m - 20.81 USD
Net price for quantities from 25 m - 17.84 USDGross price for quantities from 25 m - 17.84 USD
Net price for quantities from 50 m - 15.86 USDGross price for quantities from 50 m - 15.86 USD
Net price for quantities from 100 m - 13.88 USDGross price for quantities from 100 m - 13.88 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.