+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40011

Wire: coaxial; RG214/U; 1x7mm; stranded; Cu; PVC; black


Manufacturer: HELU

Manufacturer part number:
40011
TME Symbol:
RG214/U

Specification

Manufacturer
HELU
Type of wire
coaxial
Kind of cable
RG214/U
Cable structure
1x7mm
Wave impedance
50Ω
Core structure
stranded
Kind of core
Cu, silver plated
Number of cores
1
Shield structure
shielded twofold, silver plated copper braid
Wire insulation material
PVC
Insulation colour
black
Operating temperature
-35...80°C
Core diameter
7mm
Cable external diameter
10.8mm
CPR standard
no classification
Cable application
  • data transmission
  • telecommunication
Gross weight198 g
Certificates
EAN code4060892305641

WATCH VIDEO

See other products in this category: Coaxial Cables HELU,
*
40011
177 in TME stock
Net price for quantities from 1 m - 13.14 USDGross price for quantities from 1 m - 13.14 USD
Net price for quantities from 10 m - 12.00 USDGross price for quantities from 10 m - 12.00 USD
Net price for quantities from 25 m - 10.29 USDGross price for quantities from 25 m - 10.29 USD
Net price for quantities from 50 m - 9.15 USDGross price for quantities from 50 m - 9.15 USD
Net price for quantities from 100 m - 8.00 USDGross price for quantities from 100 m - 8.00 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m