+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RAYSTAR OPTRONICS | |
Type of display | LCD | |
Kind of display | graphical | |
Display resolution | 240x128 | |
Display technology | STN Positive | |
Backgr. colour | grey | |
Dimensions | 144x104x14.3mm | |
Window dimensions (H x W) | 114x64mm | |
Illumination | LED | |
Backlight colour | white | |
Kind of controller | RA6963 | |
Number of pins | 20 | |
Connector pinout layout | 1x20 | |
Contacts pitch | 2.54mm | |
Touchpad | none |