+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RG240128B-YHY-M

Display: LCD; graphical; 240x128; STN Positive; yellow-green; LED

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RG240128B-YHY-M
TME Symbol:
RG240128B-YHY-M

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
graphical
Display resolution
240x128
Display technology
STN Positive
Backgr. colour
yellow-green
Dimensions
144x104x14.3mm
Window dimensions (H x W)
114x64mm
Illumination
LED
Backlight colour
yellow-green
Kind of controller
RA6963
Number of pins
20
Connector pinout layout
1x20
Contacts pitch
2.54mm
Touchpad
none
Supply voltage
  • 3...5.5V DC
Gross weight164.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD graphic displays RAYSTAR OPTRONICS,
*
RG240128B-YHY-M
0 in TME stock
Net price for quantities from 1 pcs - 62.11 USDGross price for quantities from 1 pcs - 62.11 USD
Net price for quantities from 3 pcs - 58.00 USDGross price for quantities from 3 pcs - 58.00 USD
Net price for quantities from 6 pcs - 54.71 USDGross price for quantities from 6 pcs - 54.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 3 pcs