+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40203

Wire: coaxial; RG316/U; 1x7mm; stranded; CCS; PTFE; brown


Manufacturer: HELU

Manufacturer part number:
40203
TME Symbol:
RG316/U

Specification

Manufacturer
HELU
Type of wire
coaxial
Kind of cable
RG316/U
Cable structure
1x7mm
Wave impedance
50Ω
Core structure
stranded
Kind of core
CCS, silver plated
Number of cores
1
Shield structure
shielded, silver plated copper braid
Wire insulation material
PTFE
Insulation colour
brown
Operating temperature
-55...200°C
Core diameter
7mm
Cable external diameter
2.5mm
CPR standard
no classification
Cable application
  • data transmission
  • telecommunication
Gross weight18.012 g
Certificates
EAN code4060892305757

WATCH VIDEO

See other products in this category: Coaxial Cables HELU,
*
40203
724 in TME stock
Net price for quantities from 1 m - 5.23 USDGross price for quantities from 1 m - 5.23 USD
Net price for quantities from 10 m - 4.75 USDGross price for quantities from 10 m - 4.75 USD
Net price for quantities from 25 m - 4.09 USDGross price for quantities from 25 m - 4.09 USD
Net price for quantities from 50 m - 3.64 USDGross price for quantities from 50 m - 3.64 USD
Net price for quantities from 100 m - 3.18 USDGross price for quantities from 100 m - 3.18 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m