+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RG700-16

Fuse: PTC polymer; 7A; THT; 5.1mm; Ø0.81x7.6mm

Manufacturer: ECE

Manufacturer part number:
RG700-16
TME Symbol:
RG700-16

Specification

Manufacturer
ECE
Type of fuse
PTC polymer
Current rating
7A
Max surge current
100A
Switched current
11.9A
Max. voltage
16V DC
Mounting
THT
Power
3W
Min. resistance
6mΩ
Max resistance
21mΩ
Terminal pitch
5.1mm
A dimension
11.2mm
B dimension
19.7mm
C dimension
5.1mm
D dimension
7.6mm
E dimension
3mm
F dimension
1.2mm
Operating temperature
-40...85°C
Leads dimensions
Ø0.81x7.6mm
Dimensions
Gross weight0.642 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses ECE,
*
RG700-16
1060 in TME stock
Net price for quantities from 5 pcs - 0.41 USDGross price for quantities from 5 pcs - 0.41 USD
Net price for quantities from 50 pcs - 0.37 USDGross price for quantities from 50 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 600 pcs - 0.29 USDGross price for quantities from 600 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 200 pcs